Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 Marketplace | 1 : 2,22000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 180VAC | - | -40°C ~ 85°C | |||
136 Marketplace | 1 : 2,22000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 180VAC | - | -40°C ~ 85°C | |||
104 Marketplace | 1 : 2,22000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 3A | 125VAC | - | -40°C ~ 85°C | |||
247 Marketplace | 1 : 2,32000 € Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 125VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
171 Marketplace | 1 : 2,32000 € Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | - | - | Free Hanging (In-Line), Angled | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | - | Unshielded | 5A | 180VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
139 Marketplace | 1 : 2,32000 € Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 180VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
120 Marketplace | 1 : 2,44000 € Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black | IP68 | UL94 V-0 | - | Unshielded | 3A | 125VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
176 Marketplace | 1 : 2,75000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 180VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
129 Marketplace | 1 : 2,75000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 180VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
110 Marketplace | 1 : 2,75000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 3A | 125VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
102 Marketplace | 1 : 2,76000 € Bulk | Bulk | Active | Plug, Male Pins | 5 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black | IP68 | UL94 V-0 | - | Unshielded | 3A | 125VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
191 Marketplace | 1 : 3,04000 € Bulk | Bulk | Active | Receptacle, Male Pins | 2 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Threaded | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Protective Cap | Unshielded | 13A | 250VAC | - | -40°C ~ 85°C | |||
380 Marketplace | 1 : 3,05000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 13A | 250VAC | - | -40°C ~ 85°C | |||
364 Marketplace | 1 : 3,05000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 200VAC | - | -40°C ~ 85°C | |||
194 Marketplace | 1 : 3,05000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 13A | 250VAC | - | -40°C ~ 85°C | |||
111 Marketplace | 1 : 3,09000 € Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 300VAC | - | -40°C ~ 85°C | |||
650 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
430 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 200VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
375 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Male Pins | 4 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 250VAC | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
319 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Male Pins | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 13A | 250VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
142 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Female Sockets | 2 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | - | Unshielded | 13A | 250VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
123 Marketplace | 1 : 3,10000 € Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | - | - | Free Hanging (In-Line) | - | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 13A | 200VAC | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | -40°C ~ 85°C | |||
505 Marketplace | 1 : 3,38000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | - | - | Panel Mount | - | Solder | Threaded | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Protective Cap | Unshielded | 5A | 125VAC | - | -40°C ~ 85°C | |||
170 Marketplace | 1 : 3,38000 € Bulk | Bulk | Active | Receptacle, Male Pins | 6 | - | - | - | - | Panel Mount | Bulkhead - Rear Side Nut | Solder | Threaded | - | Plastic | Polyamide (PA66), Nylon 6/6 | - | Gold | Black, Blue | IP68 - Dust Tight, Waterproof | UL94 V-0 | Protective Cap | Unshielded | 5A | 125VAC | - | -40°C ~ 85°C | |||
400 Marketplace | 1 : 3,39000 € Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | - | - | - | - | Panel Mount | Rear Side Nut | Solder | Threaded | - | Plastic | Polycarbonate (PC), Nylon 6/6 | - | Gold | Black, Blue | IP68 | UL94 V-0 | IP68 Protective Cap (Cover) | Unshielded | 5A | 180VAC | - | -40°C ~ 85°C |