RF Antennas
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : 3,36000 € Bag | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.442GHz | 2.4GHz ~ 2.485GHz | Flat Bar | 1 | 2.5 | - | 3.1dBi | Cable - 100mm | MHF4L | - | - | - | Surface Mount | 0.114" (2.90mm) | Bluetooth, Wi-Fi | |||
200 In Stock | 1 : 3,36000 € Bag | Bag | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.442GHz | 2.4GHz ~ 2.485GHz | Flat Bar | 1 | 2.5 | - | 3.1dBi | Cable - 100mm | MHF1 | - | - | - | Surface Mount | 0.114" (2.90mm) | Bluetooth, Wi-Fi | |||
0 In Stock Check Lead Time | 150 : 3,35953 € Bulk | Bulk | Active | General ISM | UHF (2GHz ~ 3GHz) | 2.44GHz | 2.4GHz ~ 2.48GHz | Flat Patch | 1 | 2.5 | - | 3.1dBi | Cable - 100mm | MHF1 (U.FL), MHF4L | - | - | - | Adhesive | 0.114" (2.90mm) | General Purpose |