EUR | USD

Photo Not Available
AP64GAH553U USB Flash Drive 64GB USB 2.0, USB 3.0
Non-Stock

AP64GAH553U

Datasheet
Digi-Key Part Number AP64GAH553U-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AP64GAH553U
Copy  
Description USB FLASH DRIVE 64GB USB 2.0/3.0
Copy  
Detailed Description

USB Flash Drive 64GB USB 2.0, USB 3.0

Copy  
Documents & Media
Datasheets AP128GAH553U
Product Attributes
Type Description Select All
Categories
Manufacturer Apacer Memory America
Series AH553
Part Status Obsolete
Memory Size 64GB
Memory Type -
Type USB 2.0, USB 3.0
Speed - Read -
Speed - Write -
Operating Temperature 0°C ~ 60°C
Size / Dimension 59.00mm L x 18.40mm W x 9.10mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1