TAJA105K020RNJ | ||
---|---|---|
DigiKey Part Number | 478-1650-2-ND - Tape & Reel (TR) 478-1650-1-ND - Cut Tape (CT) 478-1650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TAJA105K020RNJ | |
Description | CAP TANT 1UF 10% 20V 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 9Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | TAJA105K020RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22100 € | 2,21 € |
50 | 0,16260 € | 8,13 € |
100 | 0,13230 € | 13,23 € |
500 | 0,10444 € | 52,22 € |
1 000 | 0,08818 € | 88,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,08355 € | 167,10 € |
4 000 | 0,07891 € | 315,64 € |
10 000 | 0,07426 € | 742,60 € |
14 000 | 0,07194 € | 1 007,16 € |
50 000 | 0,06498 € | 3 249,00 € |
100 000 | 0,06034 € | 6 034,00 € |