EUR | USD
Favorite

CHV2010-FX-1005ELF 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Price & Procurement
15.413 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,63000 $0,63
10 0,45100 $4,51
100 0,23450 $23,45
1.000 0,12626 $126,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CHV2010-FX-1005ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: $0,11057

CHV2010-FX-1005ELF

Datasheet
Digi-Key Part Number CHV2010-FX-1005ELFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CHV2010-FX-1005ELF
Copy  
Description RES SMD 10M OHM 1% 1/2W 2010
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film

Copy  
Documents & Media
Datasheets CHV Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CHV2010.stp
HTML Datasheet CHV Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CHV
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
Base Part Number CHV2010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names CHV2010-FX-1005ELFCT