EUR | USD
Favorite

ECS-160-20-3X-EN-TR 16MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
22 581 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,46000 $0,46
10 0,38500 $3,85
50 0,34660 $17,33
100 0,30800 $30,80
500 0,29260 $146,30
1 000 0,24640 $246,40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1793TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 18 000 - Immediate
  • Unit Price: $0,21000
  • Cut Tape (CT)  : XC1793CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 581 - Immediate
  • Unit Price: $0,46000

ECS-160-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1793DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-3X-EN-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-20-23A-EN-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$1,12000 Details

FDV303N

MOSFET N-CH 25V 680MA SOT-23

ON Semiconductor

$0,36000 Details

ECS-160-20-3X-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0,38000 Details

TLE6250GV33XUMA1

IC TRANSCEIVER HALF 1/1 DSO-8

Infineon Technologies

$1,47000 Details

DP83630SQE/NOPB

IC TRANSCEIVER 1/1 48FN

Texas Instruments

$11,51000 Details

ECS-250-20-3X-EN-TR

CRYSTAL 25.0000MHZ 20PF SMD

ECS Inc.

$0,46000 Details
Additional Resources
Standard Package 1
Other Names XC1793DKR