EUR | USD
Favorite

FA-238 24.0000MB-C3 24MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
20 864 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,36000 $0,36
10 0,30300 $3,03
50 0,27220 $13,61
100 0,24200 $24,20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3689TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 20 250 - Immediate
  • Unit Price: $0,22000
  • Cut Tape (CT)  : SER3689CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 864 - Immediate
  • Unit Price: $0,36000
  • Tape & Reel (TR)  : SER4251TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,17600
  • Cut Tape (CT)  : SER4251CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 093 - Immediate
  • Unit Price: $0,36000
  • Digi-Reel®  : SER4251DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13 093 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : FA-23824.0000MB-C5-ND
  • Minimum Quantity: 3 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,16500
  • Bulk  : FA-23824.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,22000

FA-238 24.0000MB-C3

Datasheet
Digi-Key Part Number SER3689DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 24.0000MB-C3
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Product Training Modules Crystals
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 24.0000MB-C0

CRYSTAL 24.00 MHZ 18.0PF SMD

EPSON

$0,36000 Details

FA-238 25.0000MB50X-C0

CRYSTAL 25.00 MHZ 18.0PF SMD

EPSON

$0,36000 Details

FA-238 25.0000MB-C3

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

$0,36000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0,29000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$0,69000 Details

TPS61089RNRR

IC REG BOOST ADJ 7A 11VQFN

Texas Instruments

$2,86000 Details
Additional Resources
Standard Package 1
Other Names SER3689DKR