Add To Favorites
ERP610W222MERY 2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,87000 $0,87
10 0,66300 $6,63
100 0,47410 $47,41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13584-1-ND
Copy   399-13584-1-ND
Quantity Available 18.331
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERP610W222MERY

Copy   ERP610W222MERY
Description CAP CER 2200PF 760VAC Y5U RADIAL
Copy   CAP CER 2200PF 760VAC Y5U RADIAL
Manufacturer Standard Lead Time 56 Weeks
Detailed Description

2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial

Copy   2200pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial
Documents & Media
Datasheets ERP610 Series
Mfg CAD Models ERP610W222MERY.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series ERP610 SFTY X1-760 Y1-500
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.472" Dia (12.00mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.492" (12.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 399-13584
399-13584-1
399-13584-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13584-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 17.600 - Immediate
  • Unit Price: $0,30145

12:04:07 5.24.2019