EUR | USD
Favorite

040230500472JXT 4700pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)
Price & Procurement
17 052 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,59000 $0,59
10 0,41500 $4,15
100 0,27320 $27,32
500 0,20240 $101,20
1 000 0,17204 $172,04
2 500 0,16192 $404,80
5 000 0,15180 $759,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1608-1290-2-ND
  • Minimum Quantity: 10 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,11200
  • Digi-Reel®  : 1608-1290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 052 - Immediate
  • Unit Price: Digi-Reel®

040230500472JXT

Datasheet
Digi-Key Part Number 1608-1290-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 040230500472JXT
Copy  
Description CAP CER 4700PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4700pF ±5% 50V Ceramic Capacitor X7R (2R1) 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Knowles Syfer
Series FlexiCap™
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R (2R1)
Operating Temperature -55°C ~ 125°C
Features Non-Magnetic, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.040" L x 0.020" W (1.01mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 1608-1290-1