Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,70000 $0,70
10 0,61500 $6,15
25 0,57800 $14,45
100 0,47180 $47,18
250 0,43824 $109,56
500 0,37296 $186,48
1.000 0,29837 $298,37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1.5SMC51CADKR-ND
Copy   1.5SMC51CADKR-ND
Quantity Available 3.933
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5SMC51CA

Copy   1.5SMC51CA
Description TVS DIODE 43.6V 70.1V DO214AB
Copy   TVS DIODE 43.6V 70.1V DO214AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy   70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Documents & Media
Datasheets 1.5SMC Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
PCN Assembly/Origin TVS Series Assembly 15/May/2014
HTML Datasheet 1.5SMC Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 1.5SMC
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43.6V
Voltage - Breakdown (Min) 48.5V
Voltage - Clamping (Max) @ Ipp 70.1V
Current - Peak Pulse (10/1000µs) 21.7A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 1.5SMC51CA - Bourns Inc. | 1.5SMC51CABBCT-ND DigiKey Electronics
  • 1.5SMC51CA
  • Bourns Inc.
  • TVS DIODE 43.6V 70.1V DO214AB
  • Unit Price $0,65000
  • 1.5SMC51CABBCT-ND
Additional Resources
Standard Package ? 1
Other Names 1.5SMC51CADKR
F5629DKR
F5629DKR-ND

06:08:17 8.23.2019