MAX14830ETM+T | ||
---|---|---|
DigiKey Part Number | MAX14830ETM+TTR-ND - Tape & Reel (TR) MAX14830ETM+TCT-ND - Cut Tape (CT) MAX14830ETM+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX14830ETM+T | |
Description | IC UART QUAD 48-TQFN | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | UART IC 4, QUART Channel RS232, RS485 128 Byte 48-TQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX14830ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 4, QUART | |
FIFO's | 128 Byte | |
Protocol | RS232, RS485 | |
Data Rate (Max) | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | - | |
With Modem Control | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,28000 € | 19,28 € |
10 | 17,77900 € | 177,79 € |
25 | 16,98040 € | 424,51 € |
100 | 15,18250 € | 1 518,25 € |
250 | 14,48336 € | 3 620,84 € |
500 | 13,78414 € | 6 892,07 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 12,58552 € | 31 463,80 € |