Add To Favorites
MAX350CAP+ 2 Circuit IC Switch 4:1 100Ohm 20-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,26000 $6,26
10 5,65900 $56,59
25 5,39560 $134,89
100 4,70000 $470,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX350CAP+-ND
Copy   MAX350CAP+-ND
Quantity Available 722
Can ship immediately

Factory Stock ?: 264
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX350CAP+

Copy   MAX350CAP+
Description IC MULTIPLEXER DUAL 4X1 20SSOP
Copy   IC MULTIPLEXER DUAL 4X1 20SSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100Ohm 20-SSOP

Copy   2 Circuit IC Switch 4:1 100Ohm 20-SSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 16Ohm (Max)
Voltage - Supply, Single (V+) 2.7V ~ 16V
Voltage - Supply, Dual (V±) ±2.7V ~ 8V
Switch Time (Ton, Toff) (Max) 275ns, 150ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 2pF, 2pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -90dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MAX350
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 66
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX350CAP+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

13:12:46 8.22.2019