EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,46000 $0,46
10 0,32500 $3,25
50 0,24560 $12,28
100 0,21400 $21,40
500 0,15852 $79,26
1 000 0,13473 $134,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13242-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 0
  • Unit Price: $0,12249
  • Digi-Reel®  : 490-13242-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM187R60J226ME15D

Datasheet
Digi-Key Part Number 490-13242-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM187R60J226ME15D
Copy  
Description CAP CER 22UF 6.3V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13242-1