Add To Favorites
NTE1205MC-R Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,95000 $7,95
5 7,91000 $39,55
10 7,85000 $78,50
25 7,77000 $194,25
50 7,58000 $379,00
100 7,19000 $719,00
250 6,73000 $1.682,50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3416-1-ND
Copy   811-3416-1-ND
Quantity Available 1.510
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NTE1205MC-R

Copy   NTE1205MC-R
Description DC DC CONVERTER 5V 1W
Copy   DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    200mA 10.8V - 13.2V Input
Documents & Media
Datasheets NTE Series
Product Training Modules Low Power DC/DC Converters <5W
Mfg CAD Models NTE.sldprt
NTE.stp
NTE.igs
3D Drawings NTE.pdf
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series NTE (1W)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features -
Operating Temperature -40°C ~ 85°C
Efficiency 67%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 8 Leads
Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 811-3416-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3416-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: $6,28004
  • Digi-Reel® ? : 811-3416-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.510 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 811-1685-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 280 - Immediate
  • Unit Price: $7,95000

13:44:57 8.22.2019