Add To Favorites
OKL-T/6-W12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,50000 $7,50
5 7,44000 $37,20
10 7,38000 $73,80
25 7,27000 $181,75
50 7,05000 $352,50
100 6,58000 $658,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 811-3015-1-ND
Copy   811-3015-1-ND
Quantity Available 2.892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OKL-T/6-W12P-C

Copy   OKL-T/6-W12P-C
Description DC DC CONVERTER 0.591-5.5V 30W
Copy   DC DC CONVERTER 0.591-5.5V 30W
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V 6A 4.5V - 14V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.591 ~ 5.5V    6A 4.5V - 14V Input
Product Attributes Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKL-T/6-W12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 14V
Voltage - Output 1 0.591 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) 30W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -
Efficiency 93%
Mounting Type Surface Mount
Package / Case 12-BLGA Module
Size / Dimension 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm)
Supplier Device Package -
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • OKL-T/3-W12P-C - Murata Power Solutions Inc. | 811-2709-1-ND DigiKey Electronics
  • OKL-T/3-W12P-C
  • Murata Power Solutions Inc.
  • DC DC CONVERTER 0.591-5.5V 15W
  • Unit Price $6,20000
  • 811-2709-1-ND
  • 0022284023 - Molex | WM50016-02-ND DigiKey Electronics
  • 0022284023
  • Molex
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0,19000
  • WM50016-02-ND
  • CAT24C512WI-GT3 - ON Semiconductor | CAT24C512WI-GT3OSCT-ND DigiKey Electronics
  • CAT24C512WI-GT3
  • ON Semiconductor
  • IC EEPROM 512K I2C 1MHZ 8SOIC
  • Unit Price $0,57000
  • CAT24C512WI-GT3OSCT-ND
  • SI53152-A01AGM - Silicon Labs | 336-2162-ND DigiKey Electronics
  • SI53152-A01AGM
  • Silicon Labs
  • IC PCIE BUFFER 100MHZ 1IN 2OUT
  • Unit Price $1,78000
  • 336-2162-ND
Additional Resources
Standard Package ? 1
Other Names 811-3015-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 811-3015-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.808 - Immediate
  • Unit Price: $6,29090
  • Digi-Reel® ? : 811-3015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.892 - Immediate
  • Unit Price: Digi-Reel®

12:44:36 8.22.2019