EUR | USD
Favorite

OKY-T/5-D12P-C Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 5A 8.3V - 14V Input
Price & Procurement
2 789 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7,50000 $7,50
5 7,44000 $37,20
10 7,38000 $73,80
25 7,27000 $181,75
50 7,05000 $352,50
100 6,58000 $658,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 811-3419-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2 400 - Immediate
  • Unit Price: $6,29090
  • Digi-Reel®  : 811-3419-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 789 - Immediate
  • Unit Price: Digi-Reel®

OKY-T/5-D12P-C

Datasheet
Digi-Key Part Number 811-3419-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number OKY-T/5-D12P-C
Copy  
Description DC DC CONVERTER 0.75-5.5V 25W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5.5V 5A 8.3V - 14V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Power Solutions Inc.
Series Okami™ OKY-T/5-D12
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 25W
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -
Efficiency 93%
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

OKR-T/1.5-W12-C

DC DC CONVERTER 0.591-6V 8W

Murata Power Solutions Inc.

$3,97000 Details

OKY-T/16-D12N-C

DC DC CONVERTER 0.75-5.5V 80W

Murata Power Solutions Inc.

$13,50000 Details

R-78T5.0-1.0/FC-R

DC DC CONVERTER 5V 5W

Recom Power

$12,24000 Details

PTH08T241WAD

DC DC CONVERTER 0.69-5.5V

Texas Instruments

$17,84000 Details

OKY-T/5-D12N-C

DC DC CONVERTER 0.75-5.5V 25W

Murata Power Solutions Inc.

$7,50000 Details

OKR-T/10-W12-C

DC DC CONVERTER 0.591-6V 50W

Murata Power Solutions Inc.

$10,00000 Details
Additional Resources
Standard Package 1
Other Names 811-3419-1