Add To Favorites
NPIC6C596APW-Q100J Shift Shift Register 1 Element 8 Bit 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,80000 $0,80
10 0,70400 $7,04
25 0,66080 $16,52
100 0,53940 $53,94
250 0,50104 $125,26
500 0,42642 $213,21
1.000 0,34114 $341,14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1727-1822-1-ND
Copy   1727-1822-1-ND
Quantity Available 15.019
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPIC6C596APW-Q100J

Copy   NPIC6C596APW-Q100J
Description IC SHIFT REGISTER 8BIT 16TSSOP
Copy   IC SHIFT REGISTER 8BIT 16TSSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shift Shift Register 1 Element 8 Bit 16-TSSOP

Copy   Shift Shift Register 1 Element 8 Bit 16-TSSOP
Product Attributes Select All
Categories
Manufacturer Nexperia USA Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Open Drain
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2.3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number NPIC6C596
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1727-1822-1
568-11457-1
568-11457-1-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1822-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: $0,30015
  • Digi-Reel® ? : 1727-1822-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.019 - Immediate
  • Unit Price: Digi-Reel®

07:18:05 8.23.2019