EUR | USD
Favorite

TL431AFDT,215 Shunt Voltage Reference IC 36V ±1% TO-236AB
Price & Procurement
60 015 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,48000 $0,48
10 0,35900 $3,59
25 0,32400 $8,10
100 0,17670 $17,67
250 0,17080 $42,70
500 0,15314 $76,57
1 000 0,11780 $117,80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TL431AFDT,215

Datasheet
Digi-Key Part Number 1727-1765-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TL431AFDT,215
Copy  
Description IC VREF SHUNT 36V 1% TO236AB
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Shunt Voltage Reference IC 36V ±1% TO-236AB

Copy  
Documents & Media
Datasheets TL431 Family
Featured Product TL431 and TLVH431 Shunt Regulators
PCN Design/Specification Datasheet Update 01/Aug/2015
PCN Assembly/Origin TL431YYY 01/Oct/2018
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
HTML Datasheet TL431 Family
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 600µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TO-236AB
Base Part Number TL431
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

$0,10000 Details

DT1042-04SO-7

TVS DIODE 5V 9V SOT26

Diodes Incorporated

$0,41000 Details

AP2204R-3.3TRG1

IC REG LINEAR 3.3V 150MA SOT89-3

Diodes Incorporated

$0,44000 Details

PCA9600D,118

IC REDRIVER I2C 1CH 400KHZ 8SO

NXP USA Inc.

$3,16000 Details

D5V0P4UR6SO-7

TVS DIODE 3.3V 6V SOT26

Diodes Incorporated

$0,35000 Details

BAT54XYH

DIODE ARRAY SCHOTTKY 30V SC-88

Nexperia USA Inc.

$0,35000 Details
Additional Resources
Standard Package 1
Other Names 1727-1765-6
568-11308-6
568-11308-6-ND