EUR | USD
Favorite

ERA-V15J331V 330 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Price & Procurement
17 976 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,51000 $0,51
10 0,31300 $3,13
25 0,25920 $6,48
50 0,22460 $11,23
100 0,19430 $19,43
250 0,15992 $39,98
500 0,13834 $69,17
1 000 0,11774 $117,74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P330CFTR-ND
  • Minimum Quantity: 5 000  Non-Stock 
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,08920
  • Cut Tape (CT)  : P330CFCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 17 976 - Immediate
  • Unit Price: $0,51000

ERA-V15J331V

Datasheet
Digi-Key Part Number P330CFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-V15J331V
Copy  
Description RES TEMP SENS 330 OHM 5% 1/16W
Copy  
Detailed Description

330 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount

Copy  
Documents & Media
Datasheets ERA-W,V,S Series
Environmental Information RoHS3 Cert ERA Series
PCN Obsolescence/ EOL ERA-W, V, S Series 01/Jun/2017
HTML Datasheet ERA-W,V,S Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERAV
Packaging Digi-Reel® 
Part Status Obsolete
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance 330 Ohms
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P330CFDKR