QS74FCT16245TPV | ||
---|---|---|
DigiKey Part Number | 2156-QS74FCT16245TPV-ND | |
Manufacturer | Quality Semiconductor | |
Manufacturer Product Number | QS74FCT16245TPV | |
Description | IC BUFFER NON-INVERT 5V | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting, Line Driver 2 Element 8 Bit per Element 3-State Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting, Line Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
333 | 0,83105 € | 276,74 € |