EUR | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,32000 $0,32
10 0,28500 $2,85
100 0,19610 $19,61
500 0,16756 $83,78
1 000 0,12834 $128,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5816-2-ND
  • Minimum Quantity: 2 000
  • Quantity Available: 0
  • Unit Price: $0,11160
  • Digi-Reel®  : 587-5816-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

BRC2016T220M

Datasheet
Digi-Key Part Number 587-5816-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BRC2016T220M
Copy  
Description FIXED IND 22UH 310MA 1 OHM SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 310mA 1Ohm Max 0806 (2016 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BR, C Type
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 310mA
Current - Saturation 310mA
Shielding Unshielded
DC Resistance (DCR) 1Ohm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5816-1