EUR | USD
Favorite

CRGH2512J15R 15 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
17 541 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,61000 $0,61
10 0,43400 $4,34
100 0,22560 $22,56
1 000 0,12146 $121,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126453TR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,10726
  • Digi-Reel®  : A126453DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 541 - Immediate
  • Unit Price: Digi-Reel®

CRGH2512J15R

Datasheet
Digi-Key Part Number A126453CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRGH2512J15R
Copy  
Description RES SMD 15 OHM 5% 2W 2512
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15 Ohms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging Cut Tape (CT) 
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CRGH2512J-LAB-KIT

CRGH 2512 5% 10R-1M0 LAB-KIT

TE Connectivity Passive Product

$423,68000 Details
Additional Resources
Standard Package 1
Other Names A126453CT