EUR | USD
Favorite

CRGH2512J4K7 4.7 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film
Price & Procurement
16 295 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,61000 $0,61
10 0,43400 $4,34
100 0,22560 $22,56
1 000 0,12146 $121,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126475TR-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 12 000 - Immediate
  • Unit Price: $0,10726
  • Digi-Reel®  : A126475DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 295 - Immediate
  • Unit Price: Digi-Reel®

CRGH2512J4K7

Datasheet
Digi-Key Part Number A126475CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CRGH2512J4K7
Copy  
Description RES SMD 4.7K OHM 5% 2W 2512
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4.7 kOhms ±5% 2W Chip Resistor 2512 (6432 Metric) Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CRGH, Neohm
Packaging Cut Tape (CT) 
Part Status Active
Resistance 4,7 kOhms
Tolerance ±5%
Power (Watts) 2W
Composition Thick Film
Features -
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CRGH2512J-LAB-KIT

CRGH 2512 5% 10R-1M0 LAB-KIT

TE Connectivity Passive Product

$423,68000 Details
Additional Resources
Standard Package 1
Other Names A126475CT