EUR | USD
Favorite

LMZ34202RVQR Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 42V Input
Price & Procurement
1.043 In Stock
Can ship immediately Factory Stock : 8.005
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9,63000 $9,63
10 8,70300 $87,03
100 6,88160 $688,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44479-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    8.000 - Factory Stock 
  • Unit Price: $5,86960
  • Digi-Reel®  : 296-44479-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.043 - Immediate
    8.005 - Factory Stock 
  • Unit Price: Digi-Reel®

LMZ34202RVQR

Datasheet
Digi-Key Part Number 296-44479-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ34202RVQR
Copy  
Description DC DC CONVERTER 2.5-7.5V
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 7.5V 2A 4.5V - 42V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 42V
Voltage - Output 1 2.5 ~ 7.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Operating Temperature -40°C ~ 105°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case 43-BQFN Module
Size / Dimension 0.39" L x 0.39" W x 0.17" H (10.0mm x 10.0mm x 4.3mm)
Supplier Device Package 43-B3QFN (10x10)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ34202EVM

EVAL BOARD FOR LMZ34202

Texas Instruments

$50,88000 Details
You May Also Be Interested In

SP2526A-1EN-L/TR

IC PWR SWITCH N-CHAN 1:2 8SOIC

MaxLinear, Inc.

$0,82000 Details

ESD5384NCTBG

TVS DIODE 3V 9WLCSP

ON Semiconductor

$0,45000 Details

LMZ34202EVM

EVAL BOARD FOR LMZ34202

Texas Instruments

$50,88000 Details
Additional Resources
Standard Package 1
Other Names 296-44479-1