EUR | USD
Favorite

Price & Procurement
8 031 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,41000 $0,41
10 0,28500 $2,85
100 0,17080 $17,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC5260TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: $0,11138
  • Bulk  : VY1102M35Y5UQ65V0-ND
  • Minimum Quantity: 20 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,07673
  • Bulk  : VY1102M35Y5UQ6BV0-ND
  • Minimum Quantity: 20 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,07673
  • Tape & Box (TB)  : VY1102M35Y5UQ6UV0-ND
  • Minimum Quantity: 10 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,07920
  • Bulk  : VY1102M35Y5UQ64V0-ND
  • Minimum Quantity: 10 000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0,07920

VY1102M35Y5UQ6TV0

Datasheet
Digi-Key Part Number BC5260CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VY1102M35Y5UQ6TV0
Copy  
Description CAP CER 1000PF 760VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1000pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Documents & Media
Datasheets VY1 Series Datasheet
Capacitor General Info
Product Training Modules VY Series Safety Capacitors
Mfg CAD Models VY1.stp
PCN Design/Specification Multiple Devices Elimination of Pb 26/Feb/2015
HTML Datasheet Capacitor General Info
VY1 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series VY1
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 760VAC
Temperature Coefficient Y5U (E)
Operating Temperature -40°C ~ 125°C
Features -
Ratings X1, Y1
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.354" Dia (9.00mm)
Height - Seated (Max) 0.512" (13.00mm)
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Formed Leads - Kinked
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC5260CT