uLCD-70DT 7.0” Diablo16 Intelligent Display Module

4D Systems' uLCD-70DT is designed for applications requiring a large display module

Image of 4D Systems' uLCD-70DT 7.0” Diablo16 Intelligent Display ModuleThe uLCD-70DT is designed for applications demanding a large intelligent display module and is the largest size available from 4D Systems' to date. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful chip that enables stand-alone functionality, programmed using the 4D Systems workshop 4 IDE software. The workshop IDE enables graphic solutions to be constructed rapidly and with ease due to its design being solely for 4D's graphics processors.

The DIABLO16 processor offers considerable Flash and RAM upgrades over the PICASO processor. It also provides mappable functions such as I2C, SPI, serial, PWM, pulse out, and quadrature input, to various GPIOs, as well as providing up to four analog input channels. The display module has an array of features including PWM for sound, touch detection, microSD memory storage, general purpose I/O (GPIO), including analog inputs, multiple TTL serial, I2C, and SPI channels, and multiple millisecond resolution timers, among many more features.

Anything that has been designed in the past to run on a PICASO processor can theoretically run on this DIABLO16 module with minor changes. The 4D Systems' support team is available for questions regarding upgrading from a PICASO product or about designing with the uLCD-70D module.

Features
  • Powerful 7.0" intelligent LCD-TFT display module powered by DIABLO16
  • 800 x 480 resolution, RGB 65 K true-to-life colors, TFT screen with integrated four-wire resistive touch panel
  • Easy 5-pin interface to any TTL serial host:
    • VCC
    • TX
    • RX
    • GND
    • RESET
  • Six banks of 32750 bytes of Flash memory for user application code and data
  • Dedicated raw PWM audio pin driven by WAV files from microSD card
  • Display full color images, animations, icons, and video clips on chosen 4D Systems display
  • Supports all available Windows fonts
  • 4 V to 5.5 V range operation (single supply)
  • Module dimensions: 165 mm x 100 mm x 15.5 mm (including tabs)
  • Weight: 208 g
  • Display viewing area: 154.1 mm x 85.9 mm
  • Four mounting tabs with 3.5 mm holes for mechanical mounting
  • RoHS and CE-compliant
  • 32 KB of SRAM purely for the user
  • 16 GPIO pins for user interfacing, which include four configurable analog inputs
  • Onboard microSD memory card connector for multimedia storage and data logging purposes
  • HC memory card support is also available for cards larger than 4 GB
  • SPI compatible microSD card is required
  • microSD signals available externally if an external microSD card connector is preferred
  • DOS-compatible file access (FAT16 format) as well as low-level access to card memory
  • GPIOs are variously configurable for alternative functions such as:
    • Three I2C channels available
    • One dedicated for SD card and three configurable SPI channels available
    • One dedicated and three configurable TTL serial comm ports available
    • Up to six GPIOs can be used as pin counters
    • Up to six GPIOs for PWM (simple and Servo)
    • Up to ten GPIOs for pulse output
    • Up to 14 GPIOs can be configured for quadrature encoder inputs (two channels)

uLCD-70DT Diablo16 Display Module

ImageManufacturer Part NumberDescriptionTouchscreenDiagonal Screen SizeAvailable QuantityPriceView Details
GRAPHIC DISPLAY TFT RGB 7"ULCD-70DTGRAPHIC DISPLAY TFT RGB 7"Resistive7" (177.80mm)0 - Immediate$167.77View Details
Published: 2016-01-12