LT8491 Battery Charge Controller

Analog Devices' LT8491 high voltage buck-boost battery charge controller with MPPT and I2C

Image of Analog Devices' LT8491 Battery Charge ControllerADIs' LT8491 is a buck-boost switching regulator battery charger that implements a constant-current constant-voltage (CCCV) charging profile used for most battery types, including sealed lead-acid (SLA), flooded, gel, and lithium-ion.

The device operates from input voltages above, below, or equal to the output voltage, and can be powered by a solar panel or a DC power supply. On-chip logic provides automatic maximum power point tracking (MPPT) for solar-powered applications. The LT8491 can perform automatic temperature compensation by sensing an external thermistor thermally coupled to the battery. The STATUS pin can be used to drive an LED indicator lamp. The device is available in a low profile (0.75 mm) 7 mm × 11 mm 64-lead QFN package.

Features
  • VIN range: 6 V to 80 V
  • VBAT range: 1.3 V to 80 V
  • Single inductor allows VIN above, below, or equal to VBAT
  • Automatic MPPT for solar-powered charging
  • Automatic temperature compensation
  • I2C telemetry and configuration
  • Internal EEPROM for configuration storage
    • Operation from solar panel or DC supply
    • Four integrated feedback loops
    • Synchronizable fixed frequency: 100 kHz to 400 kHz
    • 64-lead (7 mm × 11 mm × 0.75 mm) QFN package
Applications
  • Solar-powered battery chargers
  • Multiple types of lead-acid battery charging
  • Li-ion battery chargers
  • Battery equipped industrial or portable military equipment

LT8491 Battery Charge Controller

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT CHG LEAD ACID 1CEL 64QFNLT8491EUKJ#PBFIC BATT CHG LEAD ACID 1CEL 64QFN430 - Immediate$24.73View Details
IC BATT CHG LEAD ACID 1CEL 64QFNLT8491IUKJ#PBFIC BATT CHG LEAD ACID 1CEL 64QFN269 - Immediate$27.01View Details
IC BATT CHG LEAD ACID 1CEL 64QFNLT8491EUKJ#TRPBFIC BATT CHG LEAD ACID 1CEL 64QFN0 - Immediate$15.90View Details
IC BATT CHG LEAD ACID 1CEL 64QFNLT8491IUKJ#TRPBFIC BATT CHG LEAD ACID 1CEL 64QFN0 - Immediate$17.48View Details
Published: 2020-04-17