LTM8051 Silent Switcher® μModule® Regulator

Analog Devices' quad 40 VIN Silent Switcher μModule regulator with configurable 1.2 A output array

Analog Devices' LTM8051 Silent Switcher μModule® RegulatorADI's LTM8051 is a quad 40 VIN, 1.2 A step-down Silent Switcher μModule regulator. The Silent Switcher architecture minimizes EMI while delivering high-efficiency at frequencies up to 3 MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8051 supports output voltages from 0.8 V to 8 V and a switching frequency range of 300 kHz to 3 MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design.

The LTM8051 is packaged in a compact (6.25 mm × 11.25 mm × 2.22 mm) overmolded ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8051 is available with SnPb (BGA) or RoHS compliant.

Features

  • Quad 1.2 A output current, Silent Switcher μModule regulator which can be used for multiple voltage rail and saves board space
  • CISPR22 Class B compliant, low EMI, Silent Switcher architecture, which is good for noise sensitive applications such as signal processing for medical imaging and RF, and minimizes the risk of frequency interference
  • Input voltage: up to 40 V
Applications
  • Aerospace and defense
  • Communications
  • Instrumentation and measurement
  • Healthcare

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR LTM8051DC2860AEVAL BOARD FOR LTM80512 - Immediate$78.36View Details

LTM8051 Silent Switcher® μModule® Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
QUAD 40VIN 1.2A STEPDOWN SILENTLTM8051EY#PBFQUAD 40VIN 1.2A STEPDOWN SILENT958 - Immediate$21.80View Details
QUAD 40VIN 1.2A STEPDOWN SILENTLTM8051IYQUAD 40VIN 1.2A STEPDOWN SILENT288 - Immediate$37.57View Details
QUAD 40VIN 1.2A STEPDOWN SILENTLTM8051IY#PBFQUAD 40VIN 1.2A STEPDOWN SILENT171 - Immediate$23.78View Details
Published: 2021-01-08