LNE Series of LED Drivers

Delta’s LNE series offers the capability to achieve different levels of LED brightness via the built-in dimming function to meet various application and energy optimization needs

Image of Delta's LNE Series of LED DriversDelta’s LNE series were developed specifically for LED lighting applications with high-efficiency in mind. In designing the LNE series, Delta Electronics tapped into their deep expertise in the lighting industry that came from years of working closely with tier one lighting OEM partners. The LNE series are designed and rigorously tested for both indoor and outdoor applications and come in a broad range of high power levels, from 100 W to 185 W. The LNE series has adjustable constant-current and constant-voltage outputs. Three-way dimming is available with a fixed resistor, a 0 V to 10 V control, or a PWM signal. The input is suitable for universal voltage of 90 VAC to 305 VAC. High-surge immunity (common mode 6 kV, differential mode 4 kV) and high-reliability (MTBF greater than 700,000 hours) make the Delta LNE series an essential part of an energy-efficient LED lighting power solution. All models in the LNE series come with a full corrosion-resistant aluminum casing, major international safety certifications, and are compliant with EN55015 immunity / emissions / harmonic requirements.

Features
  • North American and international AC voltage options
  • High efficiency
  • 6 kV common mode and 4 kV differential mode surge immunity
  • Active PFC
  • Meet IEC / EN 61000-3-2, Class C
  • Adjustable voltage and current; dimming option available
  • IP65 or IP67 assembly for indoor and outdoor applications

Applications

  • LED lighting, both indoor and outdoor applications

100 W Adjustable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 8ALNE-12V100WAAALED DRIVER CC/CV AC/DC 12V 8A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 4ALNE-24V100WAAALED DRIVER CC/CV AC/DC 24V 4A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 2.65ALNE-36V100WAAALED DRIVER CC/CV AC/DC 36V 2.65A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 2ALNE-48V100WAAALED DRIVER CC/CV AC/DC 48V 2A0 - ImmediateSee Page for PricingView Details

100 W Dimming

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 8ALNE-12V100WDAALED DRIVER CC/CV AC/DC 12V 8A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 4ALNE-24V100WDAALED DRIVER CC/CV AC/DC 24V 4A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 2.65ALNE-36V100WDAALED DRIVER CC/CV AC/DC 36V 2.65A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 2ALNE-48V100WDAALED DRIVER CC/CV AC/DC 48V 2A0 - ImmediateSee Page for PricingView Details

120 W Adjustable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 10ALNE-12V120WAAALED DRIVER CC/CV AC/DC 12V 10A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 5ALNE-24V120WAAALED DRIVER CC/CV AC/DC 24V 5A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 3.4ALNE-36V120WAAALED DRIVER CC/CV AC/DC 36V 3.4A0 - ImmediateSee Page for PricingView Details

120 W Dimming

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 10ALNE-12V120WDAALED DRIVER CC/CV AC/DC 12V 10A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 2.5ALNE-48V120WDAALED DRIVER CC/CV AC/DC 48V 2.5A0 - ImmediateSee Page for PricingView Details

150 W Adjustable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 12.5ALNE-12V150WAAALED DRIVER CC/CV AC/DC 12V 12.5A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 6.3ALNE-24V150WAAALED DRIVER CC/CV AC/DC 24V 6.3A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 4.2ALNE-36V150WAAALED DRIVER CC/CV AC/DC 36V 4.2A0 - ImmediateSee Page for PricingView Details

150 W Dimming

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 12.5ALNE-12V150WDAALED DRIVER CC/CV AC/DC 12V 12.5A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 6.3ALNE-24V150WDAALED DRIVER CC/CV AC/DC 24V 6.3A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 4.2ALNE-36V150WDAALED DRIVER CC/CV AC/DC 36V 4.2A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 3.2ALNE-48V150WDAALED DRIVER CC/CV AC/DC 48V 3.2A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 54V 2.8ALNE-54V150WDAALED DRIVER CC/CV AC/DC 54V 2.8A0 - ImmediateSee Page for PricingView Details

185 W Adjustable

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 13ALNE-12V185WAAALED DRIVER CC/CV AC/DC 12V 13A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 7.8ALNE-24V185WAAALED DRIVER CC/CV AC/DC 24V 7.8A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 5.2ALNE-36V185WAAALED DRIVER CC/CV AC/DC 36V 5.2A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 3.9ALNE-48V185WAAALED DRIVER CC/CV AC/DC 48V 3.9A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 54V 3.45ALNE-54V185WAAALED DRIVER CC/CV AC/DC 54V 3.45A0 - ImmediateSee Page for PricingView Details

185 W Dimming

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRIVER CC/CV AC/DC 12V 13ALNE-12V185WDAALED DRIVER CC/CV AC/DC 12V 13A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 24V 7.8ALNE-24V185WDAALED DRIVER CC/CV AC/DC 24V 7.8A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 36V 5.2ALNE-36V185WDAALED DRIVER CC/CV AC/DC 36V 5.2A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 48V 3.9ALNE-48V185WDAALED DRIVER CC/CV AC/DC 48V 3.9A0 - ImmediateSee Page for PricingView Details
LED DRIVER CC/CV AC/DC 54V 3.45ALNE-54V185WDAALED DRIVER CC/CV AC/DC 54V 3.45A0 - ImmediateSee Page for PricingView Details
Published: 2015-08-31