ISP3080 Combined Bluetooth® Low Energy (BLE) and Ultra-Wide Band (UWB) Module

Insight SIP presents a wireless module with integrated antennas combining UWB and BLE radios

Image of Insight SIP ISP3080 Combined Bluetooth® Low Energy (BLE) and Ultra-Wide Band (UWB) Module The ISP3080 from Insight SIP offers UWB connectivity to provide precise and secure distance measurements and indoor real-time location that complies with the industry-supported FiRa standard. The module also includes BLE connectivity to enable setup, configuration, and intelligent power management. The ISP3080 includes an nRF52833 from Nordic Semiconductor for the BLE portion, as well as a Qorvo (formerly DecaWave) QM33110 transceiver. The nRF52833 also offers a powerful Arm® Cortex®-M4F processor and an open CPU architecture to allow customer applications to be integrated on the module, as well as a large number of GPIOs and peripheral interfaces such as SPI, UART, USB, ADCs, and others. Additionally, it includes an integrated ultra-low-power high-performance accelerometer (MEMS LIS2DE12) that allows advanced power-saving modes to be enabled without external components.

The ISP3080 module has integrated BLE and dual-band UWB antennas, RF matching circuits, and power supply support that enables the device to function over the air with just the addition of a coin cell battery. For the UWB portion, Band 5 and Band 9 are both supported, enabling global coverage that conforms to differing local regulations. External antennas can optionally be connected, should this be required. The module is offered in a miniature 12 mm x 12 mm package and is ideal for small portable or wearable devices, allowing the ISP3080 to act as the core of such applications. For a simple positioning tag, it can also be used simply with a battery and no other components.

Features
  • FiRa-compatible UWB radio (UWB IEEE802.15.4a)
  • BLE 5.1 with direction-finding and long range
  • BT Mesh, Thread, Zigbee®, and ANT+
  • NFC-A tag for OOB pairing
  • Spatial resolution better than 10 cm
  • Fully integrated UWB Band 5 and 9, BLE matching, and antennas
  • Integrated UWB 38.4 MHz and BLE 32 MHz and 32.768 kHz clocks
  • DC/DC converters
  • UWB section based on Qorvo QM33110
  • BLE section based on Nordic Semi nRF52833
  • UWB application controlled by the embedded antennas
  • 32-bit Arm Cortex-M4F CPU
  • 512K open-programmable Flash and 128K RAM
Applications
  • Real-time location systems
  • Asset tracking
  • Find-me tag
  • Secure distance measurement and secure entry (digital key)
  • Security bubble

ISP3080 Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
BUILT-IN ANTENNAS UWB AND BLUETO
ISP3080-UX-STBUILT-IN ANTENNAS UWB AND BLUETO0 - ImmediateSee Page for PricingView Details
New at DigiKey
BUILT-IN ANTENNAS UWB AND BLUETO
ISP3080-UX-RSBUILT-IN ANTENNAS UWB AND BLUETO0 - Immediate$15.66View Details

ISP3080 Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
DEVELOPMENT KIT FOR ISP3080
ISP3080-UX-DKDEVELOPMENT KIT FOR ISP30803 - Immediate$359.30View Details

ISP3080 Test Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
TEST BOARD FOR ISP3080
ISP3080-UX-TBTEST BOARD FOR ISP30803 - Immediate$31.18View Details
Published: 2025-05-07