Premium Meter Electrical Test Kit

Klein Tools' line of clamp meters gives professionals increased accuracy and easy-to-read results regardless of job requirements

Image of Klein Tools' Premium Meter Electrical Test KitThe CL220VP premium meter electrical test kit from Klein Tools is designed with optimum reliability and safety in mind. The kit comes with one clamp meter and three testers for a variety of applications, and all are stored within a convenient padded pouch. The CL220 is an auto-ranging 400 amp clamp meter that measures AC current, AC/DC voltage, and temperature. The NCVT3P is a dual-range non-contact tester with an integrated flashlight for a broad range of voltage applications from 12 VAC to 1000 VAC or 70 VAC to 1000 VAC. Test AC and DC voltage at four commonly used ranges with the ET40 voltage tester. The RT210 receptacle tester detects common wiring problems for standard and GFCI AC electrical outlets.

Features
  • CL220 clamp meter measures AC current and AC/DC voltage, resistance, and continuity via test leads, and temperature with thermocouple
  • Auto-ranging TRMS meter has a backlit LCD on the clamp to provide better viewing in low light and is CAT III 600V, Class 2 double-insulated
  • NCVT3P has dual-range capabilities to detect from 12 VAC to 1000 VAC or 70 VAC to 1000 VAC for a wide variety of low-voltage or standard-voltage applications
  • Bright flashlight illuminates work area and may be used independent of NCVT-3P voltage detection function
  • ET40 tests AC voltages from 12 V to 240 V and DC voltages from 1.5 V to >17 V to 24 V at four useful levels aligned with commonly used residential voltages
  • ET40 also has built-in test lead holders spaced for testing tamper-resistant US-style outlets and convenient for storage
  • RT210 detects common wiring problems in standard and GFCI receptacles: open ground, reverse polarity, open hot, open neutral, and hot/ground reversed

Premium Meter Electrical Test Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PREMIUM METER ELECTRICAL TEST KICL220VPPREMIUM METER ELECTRICAL TEST KI1 - Immediate$95.79View Details
Published: 2024-02-12