ATO Series Split-Core Current Transformers

LEM ATO series split-core current transformers are designed with high accuracy and low phase shift

Image of LEM ATO Series Split Core Current TransformersLEM ATO series split-core current transformers are specifically designed for the electronic measurement of AC waveform current, guaranteeing galvanic isolation between the main and secondary circuits. These current transformers range from 0 A to 125 A and are mainly intended to be mounted on the main circuit. ATO transformers are adaptable and provide both voltage and current outputs. Their self-powered capabilities, small size, and apertures ranging in diameter from 10 mm to 16 mm make them ideal for many uses. The ATO current transformers use air-core technology to meet strict requirements like IEC 61869 for phase displacement and ratio error, making them especially well-suited for new smart grid applications.

Features
  • Split-core current transformer
  • Application up to 600 V CAT III PD2, basic insulation
  • Accuracy class 1 (IEC 61869-2) and class 3 (IEC 61869-2)
  • Current or voltage output
  • ⌀ 10 mm to 16 mm sensing aperture
  • 1 m output cable
  • Low-cost solution
  • Compact
  • Self-powered
  • Slot for attaching the current transformer on the primary with plastic tie
  • Quick, non-intrusive, and easy setup
  • Provide a calibrate output
Applications
  • Hybrid inverter (home energy storage)
  • Power metering
  • Building sub-metering: energy efficiency monitoring, consumption analysis and cost allocation
  • Power quality monitoring: electrical loads and distribution system equipment
  • Distributed measurement systems
  • Condition monitoring

ATO Series Split-Core Current Transformers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR TRANSDUCER 75AATO-75-B1I-D10CURRENT SENSOR TRANSDUCER 75A0 - Immediate$23.55View Details
Published: 2024-10-17