EdgeLock Discrete Off-the-Shelf (OTS) Cable Assemblies

Molex's OTS cable assemblies offer a dual cantilever crimp terminal for long-term electrical reliability

Image of Molex's Off-the-Shelf EdgeLock Discrete Cable Assemblies Molex's off-the-shelf EdgeLock discrete cable assemblies offer space savings, positive locking for secure mating, and a variety of cable lengths. A locking feature on the reverse side of the crimp terminal prevents accidental terminal withdrawal once inserted into the housing cavity. A dual cantilever crimp terminal design with embossed contact points offers greater normal force for long-term electrical reliability.

Electrical Features
  • Maximum voltage: 125 VAC/DC
  • Maximum current: up to 3 A
  • Maximum contact resistance: 15 mΩ
  • Dielectric withstanding voltage: 1250 VAC (unmate connectors for 1 minute between adjacent terminals and between terminals to ground)
  • Minimum insulation resistance: 1000 MΩ
Mechanical Features
  • Maximum terminal insertion force: 9.8 N
  • Minimum terminal retention to housing: 9.8 N
  • Maximum mating force: 5 N per circuit
  • Minimum unmating force: 2 N per circuit
  • Maximum durability: 30 cycles
Markets and applications
  • Consumer/home appliance
    • Fitness
    • Home appliances
    • Home entertainment
    • HVAC units
  • Industrial
    • Power (power supplies and UPS systems)
    • Wire-to-device
  • Solid-state lighting
    • Indoor and outdoor lighting

EdgeLock Discrete Off-the-Shelf (OTS) Cable Assemblies

ImageManufacturer Part NumberDescriptionNumber of PositionsFeaturesAvailable QuantityPriceView Details
EDGE LOCK R-R 2CKT 100MM SN2163301021EDGE LOCK R-R 2CKT 100MM SN2-0 - Immediate$4.72View Details
EDGE LOCK R-R 2CKT 150MM SN2163301022EDGE LOCK R-R 2CKT 150MM SN2-0 - Immediate$2.88View Details
EDGE LOCK R-R 2CKT 300MM SN2163301023EDGE LOCK R-R 2CKT 300MM SN2-0 - Immediate$2.95View Details
EDGE LOCK R-R 2CKT 600MM SN2163301024EDGE LOCK R-R 2CKT 600MM SN2-0 - Immediate$5.03View Details
EDGE LOCK R-R 4CKT 100MM SN2163301041EDGE LOCK R-R 4CKT 100MM SN4-9 - Immediate$4.57View Details
EDGE LOCK R-R 4CKT 150MM SN2163301042EDGE LOCK R-R 4CKT 150MM SN4-8 - Immediate$4.61View Details
EDGE LOCK R-R 4CKT 300MM SN2163301043EDGE LOCK R-R 4CKT 300MM SN4-5 - Immediate$4.75View Details
EDGE LOCK R-R 4CKT 600MM SN2163301044EDGE LOCK R-R 4CKT 600MM SN4-38 - Immediate$6.16View Details
EDGE LOCK R-R 6CKT 100MM SN2163301061EDGE LOCK R-R 6CKT 100MM SN6-10 - Immediate$5.37View Details
EDGE LOCK R-R 6CKT 150MM SN2163301062EDGE LOCK R-R 6CKT 150MM SN6-3 - Immediate$5.43View Details
EDGE LOCK R-R 6CKT 300MM SN2163301063EDGE LOCK R-R 6CKT 300MM SN6-10 - Immediate$5.63View Details
EDGE LOCK R-R 6CKT 600MM SN2163301064EDGE LOCK R-R 6CKT 600MM SN6-10 - Immediate$6.02View Details
EDGE LOCK R-R 8CKT 100MM SN2163301081EDGE LOCK R-R 8CKT 100MM SN8-6 - Immediate$6.18View Details
EDGE LOCK R-R 8CKT 150MM SN2163301082EDGE LOCK R-R 8CKT 150MM SN8-46 - Immediate$7.67View Details
EDGE LOCK R-R 8CKT 300MM SN2163301083EDGE LOCK R-R 8CKT 300MM SN8-4 - Immediate$6.52View Details
EDGE LOCK R-R 8CKT 600MM SN2163301084EDGE LOCK R-R 8CKT 600MM SN8-10 - Immediate$7.03View Details
EDGE LOCK R-S 2CKT 100MM SN2163311021EDGE LOCK R-S 2CKT 100MM SN2-27 - Immediate$1.84View Details
EDGE LOCK R-S 2CKT 150MM SN2163311022EDGE LOCK R-S 2CKT 150MM SN2-10 - Immediate$2.19View Details
EDGE LOCK R-S 2CKT 300MM SN2163311023EDGE LOCK R-S 2CKT 300MM SN2-0 - Immediate$1.81View Details
EDGE LOCK R-S 2CKT 600MM SN2163311024EDGE LOCK R-S 2CKT 600MM SN2-0 - Immediate$3.26View Details
Published: 2021-03-17