MP8774H Synchronous Step-Down Converter
MPS' MP8774H has constant on-time (COT) control operation and provides very fast transient response, easy loop design, and very tight output regulation
MPS' MP8774H is a fully integrated, high-frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. This device achieves 12 A of continuous output current with excellent load and line regulation over a wide input range from 3 V to 18 V. The MP8774H uses synchronous mode operation for higher efficiency over the output current load range. Full protection features include short-circuit protection (SCP), overcurrent protection (OCP), undervoltage protection (UVP), and thermal shutdown. COT control operation provides very fast transient response, easy loop design, and very tight output regulation. The MP8774H is available in a QFN-16 (3 mm x 3 mm) package.
- Output adjustable from 0.6 V
- Operating wide input range: 3 V to 18 V
- Output current: 12 A
- 16 mΩ/5.5 mΩ low RDS(ON) internal power MOSFETs
- Quiescent current: 100 µA
- High-efficiency synchronous mode operation
- Pre-biased start-up
- Fixed 1.4 MHz switching frequency
- External programmable soft-start time
- Enable (EN) and power good (PG) for power sequencing
- Overcurrent protection and hiccup mode
- Thermal shutdown
- Available in a QFN-16 (3 mm x 3 mm) package
- Security cameras
- AP routers, XDSL devices
- Digital set-top boxes
- Flat-panel television and monitors
- General purpose
MP8774H Synchronous Step-Down Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MP8774GQ-P | IC REG BUCK ADJ 12A 16QFN | 552 - Immediate | $2.61 | View Details |
![]() | ![]() | MP8774HGQ-Z | IC REG BUCK ADJ 12A 16QFN | 0 - Immediate | $1.18 | View Details |
![]() | ![]() | MP8774GQ-Z | IC REG BUCK ADJ 12A 16QFN | 1281 - Immediate | $2.31 | View Details |
![]() | ![]() | EV8774H-Q-00A | EVAL BOARD FOR MP8774H | 2 - Immediate | $22.47 | View Details |