UCH Series, Chip-Type Aluminum Electrolytic Capacitors

Nichicon’s UCH series electrolytic capacitors offer a capacitance range of 47 µF to 100 µF

Image of Nichicon's UCH Series, Chip-Type Aluminum Electrolytic CapacitorsNichicon’s UCH series offers low-impedance, surface-mount, aluminum electrolytic capacitors featuring a temperature range of -40°C to 125°C with low-temperature ESR specification. The UCH series has a lower ESR when compared with the UCZ series. This low ESR is possible due to a newly developed low-resistance electrolyte and an optimized internal structure. Low impedance and excellent low- and high-temperature performance makes this series ideal for harsh environments such as under-the-hood applications.

Specifications
  • Voltage: 35 V
  • Capacitance range: 47 µF to 100 µF
  • Dimensions: ⌀ 6.3 mm × 7.7 L mm (one size only)
  • Life: 2,000 hours at 125°C
  • Terminal type: surface mount
Applications
  • Transportation
  • Products requiring low ESR and high temperature components

UCH Series Al Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionESR (Equivalent Series Resistance)Available QuantityView Details
CAP ALUM 100UF 20% 35V SMDUCH1V101MCL1GSCAP ALUM 100UF 20% 35V SMD300mOhm @ 100kHz3333 - ImmediateView Details
CAP ALUM 220UF 20% 35V SMDUCH1V221MCL1GSCAP ALUM 220UF 20% 35V SMD200mOhm @ 100kHz795 - ImmediateView Details
CAP ALUM 47UF 20% 35V SMDUCH1V470MCS1GSCAP ALUM 47UF 20% 35V SMD300mOhm @ 100kHz2041 - ImmediateView Details
CAP ALUM 220UF 20% 35V SMDUCH1V221MCS1GSCAP ALUM 220UF 20% 35V SMD200mOhm @ 100kHz3771 - ImmediateView Details
CAP ALUM 330UF 20% 25V SMDUCH1E331MCS1GSCAP ALUM 330UF 20% 25V SMD200mOhm @ 100kHz3314 - ImmediateView Details
Published: 2016-03-02