Kinetis KL81 / KL82 MCUs

NXP's Kinetis KL81 / KL82 ultra-low power MCUs feature enhanced security to support POS segments and IoT applications

Image of NXP's Kinetis KL81/82 MCUsThe Kinetis KL8x MCU family from NXP expands the Kinetis MCU portfolio with rich security features including tamper detection, true random number generator, and low-power trusted crypto engine supporting AES, DES, 3DES, SHA, RSA, and ECC. These advancements are done while maintaining a high level of compatibility with previous Kinetis devices. The Kinetis L series is supported by a comprehensive set of development tools, software, and enablement.

Features

  • Memories
    • 128 KB programmable Flash memory
    • 96 KB SRAM
    • Execute in place QSPI Flash
    • 32 KB ROM with built-in boot loader
    • 32 B backup register
  • Connectivity and communications
    • USB full-speed 2.0 OTG controller supporting crystal-less operation and keeping connection alive under ultra-low power
    • Three low-power UART modules supporting asynchronous operation in low-power modes
    • Two EMVSIM modules supporting EMV L1 compatible interface
    • Two I2C modules supporting up to 1 Mbps
    • Two 16-bit SPI modules supporting up to 24 Mbps
    • One Flex IO module supporting emulation of additional UART, SPI, QSPI, I2C, I²S, PWM, and other serial modules up to 32 channels
    • Touch sensing interface up to 16 channels
  • Operating voltage and temperature range
    • Voltage range: 1.71 V to 3.6 V
    • Temperature range: -40°C to +105°C

  • Analog front end
    • One 16-bit ADC module with highly accurate internal voltage reference and up to 16 channels
    • High-speed analog comparator containing a 6-bit DAC for programmable reference input and one 12-bit DAC module
    • One 12-bit DAC module
  • Advanced security
    • 80-bit unique identification number per chip
    • Advanced Flash security and access control
    • Hardware CRC module
    • Low power trusted crypto engine supporting AES128 / 256,DES, 3DES, SHA256, RSA, and ECC, with hardware DPA
    • True random number generator
    • Up to eight active anti-tamper detection pins (KL81 only)
    • Tamper detection over-temperature, voltage, and frequency (KL81 only)
  • Performance
    • ARM® Cortex®-M0+ core up to 72 MHz and up to 96 MHz for high-speed run

Kinetis KL81/82 MCUs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32B 128KB FLASH 121MAPBGAMKL82Z128VMC7IC MCU 32B 128KB FLASH 121MAPBGA0 - Immediate$6.56View Details
IC MCU 32BIT 128KB FLASH 80FQFPMKL82Z128VLK7IC MCU 32BIT 128KB FLASH 80FQFP228 - Immediate$9.02View Details

Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TOWER SYSTEM KL8X EVAL BRDTWR-KL82Z72MTOWER SYSTEM KL8X EVAL BRD0 - Immediate$199.04View Details
FREEDOM KL8X EVAL BRDFRDM-KL82ZFREEDOM KL8X EVAL BRD1 - Immediate$35.34View Details
Published: 2016-02-17