XTVMEA Series Terminal Block
Phoenix Contact terminal blocks feature an automatic CT shorting function
Phoenix Contact XTVMEA series terminal blocks are designed to safely and easily short and test CT circuits. With a two-step lever actuation, the blocks are integrated with an automatic make-before-break feature that safely shorts the current transformer before disconnection. After disconnection, the user can utilize the six different function shafts (bridging channels) to easily incorporate different bridging and testing accessories into the blocks. With a pre-made CT metering set, users are equipped with all of the necessary blocks and accessories to set up, disconnect, and test a CT circuit. These blocks are part of the CLIPLINE family and are equipped with the Push-X connection style.
Features
- Automatic make-before-break lever actuation for safely and quickly shorting a CT circuit
- Fully compatible with the standardized CLIPLINE complete terminal block system
- Innovative Push-X connection technology enables fast and easy wiring for solid, stranded, or ferruled wires
- Six bridging shafts for maximum functionality and use of accessories
- Flexible and comprehensive accessories for simplifying testing
XTVMEA Series Terminal Block
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1446173 | TEST DISCONNECT TERMINAL BLOCK | 0 - Immediate | $9.09 | View Details |
![]() | ![]() | 1446172 | FEED-THROUGH TERMINAL BLOCK | 16 - Immediate 200 - Factory Stock | $6.38 | View Details |
![]() | ![]() | 1446171 | GROUND TERMINAL BLOCK | 10 - Immediate | $12.74 | View Details |
![]() | ![]() | 1565264 | XTVMEA STARTER KIT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 1447809 | END COVER | 18 - Immediate | $3.16 | View Details |
![]() | ![]() | 1394615 | OPERATING LEVER | 10 - Immediate | $1.23 | View Details |
![]() | ![]() | 1394612 | OPERATING LEVER | 0 - Immediate | $2.97 | View Details |
![]() | ![]() | 1394609 | OPERATING LEVER | 10 - Immediate | $2.33 | View Details |
![]() | ![]() | 1394608 | OPERATING LEVER | 10 - Immediate | $2.93 | View Details |
![]() | ![]() | 1465362 | PARTITION PLATE | 6 - Immediate | $0.95 | View Details |