SUM70101EL 100 V P-Channel MOSFET
Vishay introduces a P-channel MOSFET that reduces power and conduction losses and enables increases in power density
Vishay Siliconix's SUM70101EL MOSFET has industry leading RDS(ON) (0.0101 Ω at -10 V and 0.015 Ω at -4.5 V) which minimizes conduction loss and increases efficiency.
- TrenchFET® power MOSFET
- Package with low thermal resistance
- Maximum 175°C junction temperature
- Low RDS(ON) minimizes power loss from conduction
- Compatible with logic-level gate driving
- 100% Rg and UIS tested
- Battery protection
- Motor drive controls
- Load switches
SUM70101EL 100 V P-Channel MOSFET
| Image | Manufacturer Part Number | Description | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SUM70101EL-GE3 | MOSFET P-CH 100V 120A TO263 | 100 V | 120A (Tc) | 4.5V, 10V | 15941 - Immediate | $4.42 | View Details |