New at DigiKey
RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, Galileo, GLONASS, GPS, LPWA, LTE, QZSS Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7084BGFA

DigiKey Part Number
4350-2J7084BGFA-ND
Manufacturer
Manufacturer Product Number
2J7084BGFA
Description
3IN1 2X5G GNSS SCREW M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, Galileo, GLONASS, GPS, LPWA, LTE, QZSS Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 1.575GHz, 1.604GHz, 2.058GHz, 4.15GHz, 5.537GHz
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 1.61GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Dome
Number of Bands
6
VSWR
1.5, 1.7, 2, 3.9
Return Loss
-15.7dB, -14.4dB, -14dB, -10.8dB, -5.2dB
Gain
0.4dBi, 23dBi, 23dBi, 3.5dBi, 3.1dBi, 2.5dBi
Power - Max
35 W
Features
Cable - 3m, Filter
Termination
SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
3.543" (90.00mm)
Applications
2G, 3G, 4G, 5G, CAT-M, CBRS, Galileo, GLONASS, GPS, LPWA, LTE, QZSS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1168,45000 €168,45 €
10148,90200 €1 489,02 €
26141,87038 €3 688,63 €
Manufacturers Standard Package
Unit Price without VAT:168,45000 €
Unit Price with VAT:203,82450 €