
2J7084MGFA | |
|---|---|
DigiKey Part Number | 4350-2J7084MGFA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7084MGFA |
Description | 3IN1 2X5G GNSS MAG M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, Galileo, GLONASS, GPS, LPWA, LTE, QZSS Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 2, 2.3, 2.9, 3.6 | |
Return Loss | -10.8dB, -9.4dB, -6.7dB, -5.3dB | |
Gain | 0.4dBi, 28dBi, 28dBi, 4.5dBi, 5.3dBi, 4.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 4.016" (102.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, CBRS, Galileo, GLONASS, GPS, LPWA, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,64000 € | 206,64 € |
| 10 | 182,91000 € | 1 829,10 € |
| 26 | 174,37769 € | 4 533,82 € |
| Unit Price without VAT: | 206,64000 € |
|---|---|
| Unit Price with VAT: | 250,03440 € |

