
2J7524M | |
|---|---|
DigiKey Part Number | 4350-2J7524M-ND |
Manufacturer | |
Manufacturer Product Number | 2J7524M |
Description | 4G LTE/ MAGNET M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.6, 2.1 |
Manufacturer 2J Antennas | Return Loss -14.3dB, -12.8dB, -11.2dB |
Packaging Bag | Gain 2dBi, 3.9dBi, 3.5dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69K |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 3.150" (80.00mm) |
Number of Bands 3 | Applications 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 € | 28,78 € |
| 10 | 25,15400 € | 251,54 € |
| 26 | 23,84692 € | 620,02 € |
| 100 | 22,17710 € | 2 217,71 € |
| 250 | 21,14784 € | 5 286,96 € |
| Unit Price without VAT: | 28,78000 € |
|---|---|
| Unit Price with VAT: | 34,82380 € |

