Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

0.125-5-RP25

DigiKey Part Number
3M156880-ND
Manufacturer
Manufacturer Product Number
0.125-5-RP25
Description
TAPE DBL SIDED GRAY 1/8"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.13" (3.18mm) 1/8" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
0.0250" (25.0 mils, 0.635mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.13" (3.18mm) 1/8"
Length
15' (4.6m) 5 yds
Color
Gray
Usage
-
Temperature Range
200°F (93°C) Max
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.