


1345-11.5-6 | |
|---|---|
DigiKey Part Number | 1067-1345-11.5-6-ND |
Manufacturer | |
Manufacturer Product Number | 1345-11.5-6 |
Description | RF EMI SHLDING SHEET 18' X 11.5" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1345 Embossed Tin-Plated Copper Foil Conductive, Single Sided 11.500" (292.00mm) X 18.000' (5.50m) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 18.000' (5.50m) | |
Width | 11.500" (292.00mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Embossed Tin-Plated Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 425,91000 € | 851,82 € |
| 10 | 390,19500 € | 3 901,95 € |
| Unit Price without VAT: | 425,91000 € |
|---|---|
| Unit Price with VAT: | 515,35110 € |

