Similar

1526SQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-1526SQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 1526SQ-12(6) |
Description | TAPE MEDICAL WHITE 12"X12" |
Customer Reference | |
Detailed Description | Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0014" (1.4 mils, 0.036mm) | |
Thickness - Backing, Carrier | 0.0036" (3.6 mils, 0.091mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |


