Image for 28-0.125-72(2) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28-0.125-72(2)

DigiKey Part Number
1067-28-0.125-72(2)-ND
Manufacturer
Manufacturer Product Number
28-0.125-72(2)
Description
TAPE CLOTH TAPE WHITE 1/8"X72YDS
Customer Reference
Detailed Description
Cloth Tape Tape Rubber Adhesive White 0.13" (3.18mm) 1/8" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Cloth Tape
Adhesive
Rubber
Backing, Carrier
Acetate Cloth
Thickness
0.0080" (8.0 mils, 0.203mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.13" (3.18mm) 1/8"
Length
216' (66.0m) 72 yds
Color
White
Usage
-
Temperature Range
32°F ~ 221°F (0°C ~ 105°C)
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.