
1526 2.656"X288YD | |
|---|---|
DigiKey Part Number | 19-15262.656"X288YD-ND |
Manufacturer | |
Manufacturer Product Number | 1526 2.656"X288YD |
Description | TAPE MEDICAL TRANS 2.66"X288YDS |
Customer Reference | |
Detailed Description | Medical Tape High Tack Acrylic Adhesive Translucent 2.66" (67.56mm) X 864' (263.3m) 288 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Medical | |
Adhesive | High Tack Acrylic | |
Backing, Carrier | Polyethylene | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 2.66" (67.56mm) | |
Length | 864' (263.3m) 288 yds | |
Color | Translucent | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

