New Product
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.3mm OD Coaxial Cable 157.5" (4.0m) 13.1'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX6-44-0G-004.0

DigiKey Part Number
19-1CX6-44-0G-004.0-ND
Manufacturer
Manufacturer Product Number
1CX6-44-0G-004.0
Description
3M COAXPRESS INDUSTRIAL CAMER CA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.3mm OD Coaxial Cable 157.5" (4.0m) 13.1'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
157.5" (4.0m) 13.1'
Cable Type
4.3mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,25000 €50,25 €
1042,71200 €427,12 €
2540,03840 €1 000,96 €
5038,12920 €1 906,46 €
10036,31160 €3 631,16 €
Unit Price without VAT:50,25000 €
Unit Price with VAT:60,80250 €