New Product
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.3mm OD Coaxial Cable 354.3" (9.0m) 29.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1CX6-44-0G-009.0

DigiKey Part Number
19-1CX6-44-0G-009.0-ND
Manufacturer
Manufacturer Product Number
1CX6-44-0G-009.0
Description
3M COAXPRESS INDUSTRIAL CAMER CA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 4.3mm OD Coaxial Cable 354.3" (9.0m) 29.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
354.3" (9.0m) 29.5'
Cable Type
4.3mm OD Coaxial Cable
Cable Impedance
75 Ohms
Color
Black
Features
-
Operating Temperature
0°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,42000 €74,42 €
1063,25800 €632,58 €
3058,54367 €1 756,31 €
5056,47360 €2 823,68 €
10053,78180 €5 378,18 €
Manufacturers Standard Package
Unit Price without VAT:74,42000 €
Unit Price with VAT:90,04820 €