



Category | Type Non-Abrasive Disc |
Manufacturer 3M | Abrasive Grade Medium |
Series | Color Blue |
Packaging Bag | Diameter 1.25" (31.75mm) |
Part Status Active | Applications Sanding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,85700 € | 217,14 € |
| Unit Price without VAT: | 10,85700 € |
|---|---|
| Unit Price with VAT: | 13,13697 € |

