
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Silicone | |
Backing, Carrier | Polyester | |
Thickness | 0.0146" (14.6 mils, 0.371mm) | |
Thickness - Adhesive | 0.0040" (4.0 mils, 0.102mm) | |
Thickness - Backing, Carrier | 0.0106" (10.6 mils, 0.270mm) | |
Width | 12.00" (304.80mm) | |
Length | 600' (182.9m) 200 yds | |
Color | White | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |

